There are no models available for this part yet.
Overview of TB6552FTG(O,8,EL) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TB6552FTG(O,8,EL) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TB6552FTG(O,8,EL)
|
Avnet Americas | Dual Bridge Brush Motor Driver 2.7V to 5.5V/2.5V to 13.5V 16-Pin WQFN T/R - Tape and Reel (Alt: TB6552FTG(O,8,EL)) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
C1S751200940985
|
Chip1Stop | Dual Half Bridge Motor Driver 3V 16-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes | 4000 |
|
$1.4600 / $1.9900 | Buy Now |