Part Details for TB6552FNG by Toshiba America Electronic Components
Overview of TB6552FNG by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB6552FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DUAL-BRIDGE DRIVER IC FOR DC MOTORS | 32000 |
|
RFQ | |
|
Sense Electronic Company Limited | SSOP16 | 8596 |
|
RFQ |
Part Details for TB6552FNG
TB6552FNG CAD Models
TB6552FNG Part Data Attributes:
|
TB6552FNG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB6552FNG
Toshiba America Electronic Components
IC BRUSH DC MOTOR CONTROLLER, 1 A, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Motion Control Electronics
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TB6552FNG
This table gives cross-reference parts and alternative options found for TB6552FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB6552FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB6552FN | IC BRUSH DC MOTOR CONTROLLER, 1 A, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Motion Control Electronics | Toshiba America Electronic Components | TB6552FNG vs TB6552FN |