Part Details for TB62801F by Toshiba America Electronic Components
Overview of TB62801F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB62801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 69 |
|
RFQ |
Part Details for TB62801F
TB62801F CAD Models
TB62801F Part Data Attributes:
|
TB62801F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB62801F
Toshiba America Electronic Components
IC 62801 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 2 INVERTED OUTPUT(S), PDSO18, 0.300 INCH, 1 MM PITCH, PLASTIC, HSOP-16/18, Clock Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, 1 MM PITCH, PLASTIC, HSOP-16/18 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Family | 62801 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 2 | |
Number of Terminals | 18 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 2 ns | |
Seated Height-Max | 2.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 6.4 mm |