Part Details for TB62752AFUG,EL by Toshiba America Electronic Components
Results Overview of TB62752AFUG,EL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB62752AFUG,EL Information
TB62752AFUG,EL by Toshiba America Electronic Components is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TB62752AFUG,EL
TB62752AFUG,EL CAD Models
TB62752AFUG,EL Part Data Attributes
|
TB62752AFUG,EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB62752AFUG,EL
Toshiba America Electronic Components
Switching Regulator, 1430kHz Switching Freq-Max, BCDMOS, PDSO6
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1430 kHz | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TB62752AFUG,EL
This table gives cross-reference parts and alternative options found for TB62752AFUG,EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB62752AFUG,EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TB62752AFUG | Toshiba America Electronic Components | Check for Price | IC SWITCHING REGULATOR, 1430 kHz SWITCHING FREQ-MAX, PDSO6, 0.95 MM PITCH, PLASTIC, SSOP-6, Switching Regulator or Controller | TB62752AFUG,EL vs TB62752AFUG |
AP5724WG-7 | Diodes Incorporated | $0.3253 | Switching Regulator, 1400kHz Switching Freq-Max, PDSO6, GREEN, SOT-26, 6 PIN | TB62752AFUG,EL vs AP5724WG-7 |