Part Details for TB62212FNG,C8,EL by Toshiba America Electronic Components
Overview of TB62212FNG,C8,EL by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB62212FNG,C8,EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2240
|
Newark | Stepper Motor Driver Ic, 2-Channel, 40V/1.5A Each Or 1-Channel, 40V/1.8A, 1/2 Step, Htssop48 Package, Pb-Free Rohs Compliant: Yes |Toshiba TB62212FNG, C8,EL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 14000 |
|
$1.4200 / $1.7000 | Buy Now |
DISTI #
TB62212FNGC8ELCT-ND
|
DigiKey | IC MOTOR DRIVER BIPOLAR 48HTSSOP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.4350 / $2.9700 | Buy Now |
DISTI #
TB62212FNG,C8,EL
|
Avnet Americas | Stepping Motor Driver 10V to 38V 48-Pin HTSSOP Emboss T/R - Tape and Reel (Alt: TB62212FNG,C8,EL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 14000 |
|
$1.4208 / $1.6983 | Buy Now |
DISTI #
757-TB62212FNGC8EL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC RoHS: Compliant | 774 |
|
$1.3700 / $2.3700 | Buy Now |
DISTI #
65057501
|
Verical | PWM Chopper Type Dual-Stepping Motor Driver RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1810 | Americas - 5386 |
|
$1.3060 / $1.6820 | Buy Now |
Part Details for TB62212FNG,C8,EL
TB62212FNG,C8,EL CAD Models
TB62212FNG,C8,EL Part Data Attributes
|
TB62212FNG,C8,EL
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TB62212FNG,C8,EL
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |