TB6.8/16ME2PB
Nemco Electronics Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF,

Overview of TB6.8/16ME2PB by Nemco Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TB6.8/16ME2PB by Nemco Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB6.8/16ME2PB by Nemco Electronics Corporation

TB6.8/16ME2PB
Nemco Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEMCO ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4000 mΩ
JESD-609 Code
e0
Length
8.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Series
TB(M TOL,16V)
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Pitch
5.08 mm
Want to compare parts?
  1. TB6.8/16ME2PB
    Nemco Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF,
    VS

Alternate Parts for TB6.8/16ME2PB

This table gives cross-reference parts and alternative options found for TB6.8/16ME2PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB6.8/16ME2PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TEP685M016DTW CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components TB6.8/16ME2PB vs TEP685M016DTW
TEP685M016SRW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED Kyocera AVX Components TB6.8/16ME2PB vs TEP685M016SRW
TEP685M016BRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED Kyocera AVX Components TB6.8/16ME2PB vs TEP685M016BRS
NDTM685M16F2TR CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp TB6.8/16ME2PB vs NDTM685M16F2TR
TEP685M016DTS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED Kyocera AVX Components TB6.8/16ME2PB vs TEP685M016DTS
NDTM685M16F2 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT NIC Components Corp TB6.8/16ME2PB vs NDTM685M16F2
TEP685M016BRW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED Kyocera AVX Components TB6.8/16ME2PB vs TEP685M016BRW
NDTM685M16F2TB CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp TB6.8/16ME2PB vs NDTM685M16F2TB
NDTM685M16F1TB CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp TB6.8/16ME2PB vs NDTM685M16F1TB
TEP685M016SRS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2020, RADIAL LEADED Kyocera AVX Components TB6.8/16ME2PB vs TEP685M016SRS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB6.8/16ME2PB by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB6.8/16ME2PB by Nemco Electronics Corporation

  • Please alert me when TB6.8/16ME2PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TB6.8/16ME2PB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB6.8/16ME2PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TB6.8/16ME2PB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB6.8/16ME2PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB6.8/16ME2PB by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: