-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 5 Pole(s), Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B4661
|
Newark | Connector, Xlr, Plug, 5 Position, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Panel Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:Tb Series Tini Q-G Rohs Compliant: Yes |Switchcraft/conxall TB5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$9.9000 / $13.6900 | Buy Now |
DISTI #
TB5M-ND
|
DigiKey | CONN RCPT ML MINI XLR 5P SDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
552 In Stock |
|
$9.2000 / $13.1200 | Buy Now |
DISTI #
502-TB5M
|
Mouser Electronics | XLR Connectors 5P PANEL MALE RoHS: Compliant | 23 |
|
$9.0600 / $11.6900 | Buy Now |
DISTI #
70214556
|
RS | Conn AV XLR/DIN Plug 5 Cont Sz Mini Pnl Mnt Insulated Tini Q-G/ Series 4A | Switchcraft TB5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 160 |
|
$7.1900 | Buy Now |
DISTI #
SWCTB5M
|
Heilind Electronics | TINI QG CONNECTOR | Americas - 517 in Stock |
|
$10.3906 / $12.2699 | Buy Now |
|
Onlinecomponents.com | Conn Mini XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port RoHS: Compliant |
160 In Stock |
|
$6.9100 / $10.8100 | Buy Now |
DISTI #
51690637
|
Verical | Conn Mini XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1711 | Americas - 160 |
|
$8.4970 / $13.9304 | Buy Now |
DISTI #
TB5M
|
TTI | XLR Connectors 5P PANEL MALE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 810 In Stock |
|
$7.4300 / $8.5900 | Buy Now |
DISTI #
SWCTB5M
|
Interstate Connecting Components | TINI QG CONNECTOR | 172 |
|
$10.3906 / $12.2699 | Buy Now |
DISTI #
000000000000071101
|
Sager | XLR Connectors 5P PANEL MALE Min Qty: 1 | 450 |
|
$8.2200 / $9.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB5M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TB5M
Switchcraft Conxall
Audio/RCA Connector, 5 Pole(s), Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |