Part Details for TB47/16M1 by Nemco Electronics Corporation
Results Overview of TB47/16M1 by Nemco Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB47/16M1 Information
TB47/16M1 by Nemco Electronics Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TB47/16M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 792 |
|
RFQ | ||
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,16VDC,20-% TOL,20+% TOL | 550 |
|
Buy Now |
Part Details for TB47/16M1
TB47/16M1 CAD Models
TB47/16M1 Part Data Attributes
|
TB47/16M1
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TB47/16M1
Nemco Electronics Corporation
CAP,TANTALUM / TA2O5,47UF,16VDC,20% -TOL,20% +TOL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm |