Part Details for TB400-05 by Eaton Bussmann
Overview of TB400-05 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB400-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P1333
|
Newark | Barrier Block |Eaton Bussmann TB400-05 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$30.1300 / $33.6900 | Buy Now |
DISTI #
2041-TB400-05-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.687" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$17.2325 / $22.3800 | Buy Now |
DISTI #
71462046
|
RS | Terminal Block, Double Row, 5 Pole, #10-32 Screw Size, 600V, 75A | Bussmann by Eaton TB400-05 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0800 / $22.6000 | RFQ |
DISTI #
000000000003494165
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$18.0600 / $18.6500 | Buy Now |