Part Details for TB400-02B by Eaton Bussmann
Overview of TB400-02B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB400-02B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6195
|
Newark | Barrier Block |Eaton Bussmann TB400-02B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6500 / $14.4500 | Buy Now |
DISTI #
TB400-02B-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.687" Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6246 | Buy Now |
DISTI #
71462018
|
RS | Terminal Block, Double Row, 2 Pole, #10-32 Screw Size, Brass/Nickel Plated, 600V, 75A | Bussmann by Eaton TB400-02B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8700 / $13.5300 | RFQ |
DISTI #
000000000003494159
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$9.9800 / $10.6400 | Buy Now |