Part Details for TB400-02 by Eaton Bussmann
Overview of TB400-02 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB400-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2936
|
Newark | Barrier Block |Eaton Bussmann TB400-02 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $10.4700 | Buy Now |
DISTI #
283-4032-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.687" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1839 In Stock |
|
$7.2973 / $11.6800 | Buy Now |
DISTI #
71462010
|
RS | Terminal Block, Double Row, 2 Pole, #10-32 Screw Size, 600V, 75A | Bussmann by Eaton TB400-02 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 / $11.2700 | RFQ |
DISTI #
BUETB400-02
|
Heilind Electronics | Americas - 3 in Stock |
|
$9.3226 / $9.7967 | Buy Now | |
DISTI #
BUETB400-02
|
Interstate Connecting Components | 1 |
|
$9.3226 / $9.7967 | Buy Now |