Part Details for TB4-12-SEMI-GLOSS BLACKPAIR by LMB Heeger Inc
Overview of TB4-12-SEMI-GLOSS BLACKPAIR by LMB Heeger Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL | |
TRS8E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 8 A, TO-220-2L | |
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Price & Stock for TB4-12-SEMI-GLOSS BLACKPAIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
537-TB412SGBLKPR
|
Mouser Electronics | Racks & Rack Cabinet Accessories UNI-PAC Top or Bottom Panel (Pair) 3.75 x 11.875 x inch Black (Semi-Gloss) | 0 |
|
$36.1900 | Order Now |