Part Details for TB3540 by 3M Interconnect
Results Overview of TB3540 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB3540 Information
TB3540 by 3M Interconnect is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TB3540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T4975
|
Newark | Dual Lock Reclosable Fastener, Black, 25.4Mm, Fastener Length - Imperial:-, Fastener Length - Metr... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$84.3500 | Buy Now |
DISTI #
24T4975
|
Avnet Americas | Hook & Loop Fastener, Dual Lock Reclosable, 1 ", 25.4 mm, Black, PO (Polyolefin) - Bulk (Alt: 2... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk |
19 Partner Stock |
|
$84.3500 | Buy Now |
DISTI #
7100021077
|
Avnet Americas | Hook & Loop Fastener, Dual Lock Reclosable, 1 ", 25.4 mm, Black, PO (Polyolefin) - Bag (Alt: 71... more Min Qty: 8 Package Multiple: 8 Lead time: 2 Weeks, 3 Days Container: Bag | 0 |
|
RFQ |
Part Details for TB3540
TB3540 CAD Models
TB3540 Part Data Attributes
|
TB3540
3M Interconnect
Buy Now
|
Compare Parts:
TB3540
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |