Part Details for TB3500H-13-F by Diodes Incorporated
Overview of TB3500H-13-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB3500H-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8450
|
Newark | Tvs Thyristor, 1Circuit, 400V, Do-214Aa Rohs Compliant: Yes |Diodes Inc. TB3500H-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2284 |
|
$0.4130 / $0.8920 | Buy Now |
DISTI #
TB3500H-FDICT-ND
|
DigiKey | THYRISTOR 320V 400A DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8630 In Stock |
|
$0.2625 / $0.9500 | Buy Now |
DISTI #
TB3500H-13-F
|
Avnet Americas | Thyristor TSPD 320V 50A 2-Pin SMB T/R - Tape and Reel (Alt: TB3500H-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.2695 | Buy Now |
DISTI #
621-TB3500H-F
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 320V 100A RoHS: Compliant | 4567 |
|
$0.4160 / $0.8000 | Buy Now |
|
Future Electronics | PROTECTION THYRISTOR BIDIRECTIONAL SMB 100A 320V ROHS 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Future Electronics | PROTECTION THYRISTOR BIDIRECTIONAL SMB 100A 320V ROHS 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
TB3500H-13-F
|
Avnet Silica | Thyristor TSPD 320V 50A 2-Pin SMB T/R (Alt: TB3500H-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | SMB/ / PROTECTION THYRISTOR BIDIRECTIONAL 100A 320V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3970 | Buy Now |
Part Details for TB3500H-13-F
TB3500H-13-F CAD Models
TB3500H-13-F Part Data Attributes
|
TB3500H-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TB3500H-13-F
Diodes Incorporated
Silicon Surge Protector, 400V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakover Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 320 V | |
Holding Current-Max | 800 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TB3500H-13-F
This table gives cross-reference parts and alternative options found for TB3500H-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB3500H-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3500SC | Silicon Surge Protector, 400V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | TB3500H-13-F vs P3500SC |
TB3500H-7 | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | TB3500H-13-F vs TB3500H-7 |
P3500SCL | Silicon Surge Protector, 400V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | TB3500H-13-F vs P3500SCL |
TB3500H-13 | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | TB3500H-13-F vs TB3500H-13 |