Part Details for TB345-12L5 by Eaton Bussmann
Overview of TB345-12L5 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18812L5T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging |
Price & Stock for TB345-12L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6028
|
Newark | Terminal Block |Eaton Bussmann TB345-12L5 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2300 / $28.2100 | Buy Now |
DISTI #
TB345-12L5-ND
|
DigiKey | TERMINAL BLOCK Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4992 | Buy Now |
DISTI #
71461937
|
RS | Terminal Block, Double Row, 12 Pole, #10-32 Screw Size, L5 Marking, 600V, 30A | Bussmann by Eaton TB345-12L5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6700 | RFQ |
DISTI #
000000000003494147
|
Sager | Barrier Terminal Blocks TERMINAL BLOCK Min Qty: 50 | 0 |
|
$24.7500 / $25.5500 | Buy Now |