Part Details for TB345-06STL1 by Eaton Bussmann
Overview of TB345-06STL1 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB345-06STL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T5485
|
Newark | Tb345 Series 6-Pole Double Row Tb |Eaton Bussmann TB345-06STL1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5900 / $26.5700 | Buy Now |
DISTI #
TB345-06STL1-ND
|
DigiKey | TERMINAL BLOCK Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3658 | Buy Now |
DISTI #
71461848
|
RS | Terminal Block, Double Row, 6 Pole, #10-32 Screw Size, SS, L1 Marking, 600V, 30A | Bussmann by Eaton TB345-06STL1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0500 | RFQ |
DISTI #
000000000003494132
|
Sager | Barrier Terminal Blocks TB345 Series 6-Pole Double Row TB Min Qty: 50 | 0 |
|
$20.6300 / $21.2900 | Buy Now |