There are no models available for this part yet.
Overview of TB345-04BL1 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for TB345-04BL1 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TB345-04BL1
|
Avnet Americas | TERMINAL BLOCK - Bulk (Alt: TB345-04BL1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
504-TB345-04BL1
|
Mouser Electronics | Barrier Terminal Blocks TERMINAL BLOCK RoHS: Compliant | 0 |
|
$10.1200 / $14.3000 | Order Now |
CAD Models for TB345-04BL1 by Eaton Corporation
Part Data Attributes for TB345-04BL1 by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: 94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
2
|
Number of Ways
|
8
|
Rated Current
|
45 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
CSA; CE; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
8 AWG
|
Alternate Parts for TB345-04BL1
This table gives cross-reference parts and alternative options found for TB345-04BL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB345-04BL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB345-04PL5 | 45 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB345-04BL1 vs TB345-04PL5 |
TB345-04L2 | 45 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB345-04BL1 vs TB345-04L2 |
TB345-04L1 | Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s), | Eaton Corporation | TB345-04BL1 vs TB345-04L1 |
TB345-04BL3 | Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB345-04BL1 vs TB345-04BL3 |
TB345-04BL4 | 45 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB345-04BL1 vs TB345-04BL4 |
TB345-04L6 | 45 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB345-04BL1 vs TB345-04L6 |
TB345-04PL4 | Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB345-04BL1 vs TB345-04PL4 |
TB345-04SPL4 | 45 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB345-04BL1 vs TB345-04SPL4 |
TB345-04SPL1 | Barrier Strip Terminal Block, 45A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB345-04BL1 vs TB345-04SPL1 |
TB345-04PL4 | 45 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB345-04BL1 vs TB345-04PL4 |