Part Details for TB31371FNG by Toshiba America Electronic Components
Overview of TB31371FNG by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TB31371FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 6000 |
|
RFQ |
Part Details for TB31371FNG
TB31371FNG CAD Models
TB31371FNG Part Data Attributes
|
TB31371FNG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB31371FNG
Toshiba America Electronic Components
IC SPECIALTY CONSUMER CIRCUIT, PDSO24, 0.65 MM, SSOP-24, Consumer IC:Other
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |