Part Details for TB3100H by Diodes Incorporated
Overview of TB3100H by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB3100H
TB3100H CAD Models
TB3100H Part Data Attributes
|
TB3100H
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TB3100H
Diodes Incorporated
Thyristor Surge Protector, 350V V(BO) Max, 50A, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
Holding Current-Max | 800 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TB3100H
This table gives cross-reference parts and alternative options found for TB3100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB3100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICP-S1.0TN | Silicon Surge Protector | ROHM Semiconductor | TB3100H vs ICP-S1.0TN |
TISP4350L3 | Silicon Surge Protector, 350V V(BO) Max, 18A, DO-92, SMAJ, 2 PIN | Bourns Inc | TB3100H vs TISP4350L3 |
SMT100-65 | Silicon Surge Protector, 80V V(BO) Max, 60A, | Littelfuse Inc | TB3100H vs SMT100-65 |
KP10L07-4103 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | TB3100H vs KP10L07-4103 |
P2600SA | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | TB3100H vs P2600SA |
TISP4082F3D | 82V, 4A, SILICON SURGE PROTECTOR, SOP-8 | Texas Instruments | TB3100H vs TISP4082F3D |
KP10L07-4073 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | TB3100H vs KP10L07-4073 |
TVB200SA-L | 320V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN | TE Connectivity | TB3100H vs TVB200SA-L |
PP1800SC-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | TB3100H vs PP1800SC-LF |
SMTPB62 | 82V, 50A, SILICON SURGE PROTECTOR, SMC, 2 PIN | STMicroelectronics | TB3100H vs SMTPB62 |