Part Details for TB300-15SP by Eaton Bussmann
Overview of TB300-15SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20115SP#W0 | Renesas Electronics Corporation | ICs for PFC Power Supply | |
R2A20115SP#U0 | Renesas Electronics Corporation | ICs for PFC Power Supply |
Price & Stock for TB300-15SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9349
|
Newark | Barrier Block |Eaton Bussmann TB300-15SP RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2100 / $39.3700 | Buy Now |
DISTI #
TB300-15SP-ND
|
DigiKey | CONN BARRIER STRP 15CIRC 0.562" Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3088 | Buy Now |
DISTI #
71461628
|
RS | Terminal Block, Double Row, 15 Pole, #8-32 Screw Size, Steel/Zinc Plated, 600V, 30A | Bussmann by Eaton TB300-15SP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4000 / $41.4900 | RFQ |
DISTI #
000000000003494087
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$30.5600 / $31.5500 | Buy Now |