Part Details for TB300-12SP by Eaton Bussmann
Overview of TB300-12SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20112SP#W0 | Renesas Electronics Corporation | ICs for PFC Power Supply | |
R2A20112SP#W5 | Renesas Electronics Corporation | ICs for PFC Power Supply | |
R2A20112SP | Renesas Electronics Corporation | ICs for PFC Power Supply, SOP, / |
Price & Stock for TB300-12SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J0637
|
Newark | Barrier Block |Eaton Bussmann TB300-12SP RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1700 / $31.5000 | Buy Now |
DISTI #
TB300-12SP-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.562" Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1990 | Buy Now |
DISTI #
71461539
|
RS | Terminal Block, Double Row, 12 Pole, #8-32 Screw Size, Steel/Zinc Plated, 600V, 30A | Bussmann by Eaton TB300-12SP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3300 | RFQ |
DISTI #
000000000003494078
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$24.4500 / $25.2400 | Buy Now |