There are no models available for this part yet.
Overview of TB300-12P by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for TB300-12P by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R5991
|
Newark | Barrier Block |Eaton Bussmann TB300-12P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5700 / $22.9900 | Buy Now | |
DISTI #
TB300-12P-ND
|
DigiKey | BARRIER BLOCK Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5788 | Buy Now | |
DISTI #
71461527
|
RS | Terminal Block, Double Row, 12 Pole, #8-32 Screw Size, Steel Sems, 600V, 30A | Bussmann by Eaton TB300-12P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9500 | RFQ | |
DISTI #
000000000003494076
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$17.8500 / $18.4300 | Buy Now |