Part Details for TB300-12B by Eaton Bussmann
Overview of TB300-12B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB300-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6170
|
Newark | Double Barrier Terminal Block - 12 Pole |Eaton Bussmann TB300-12B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4600 / $40.7700 | Buy Now |
DISTI #
TB300-12B-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.562" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3942 | Buy Now |
DISTI #
71461491
|
RS | Terminal Block, Double Row, 12 Pole, #8-32 Screw Size, Brass/Nickel Plated, 600V, 30A | Bussmann by Eaton TB300-12B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9400 / $37.9800 | RFQ |
DISTI #
000000000003494071
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$31.6500 / $32.6700 | Buy Now |