Part Details for TB300-12B by Coiltronics
Overview of TB300-12B by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for TB300-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Barrier Block - 12 Circuits - 24 Wire Entries - 0.562" (14.27mm) Pitch - 30A - 600V - 8 to 22 AWG - Screws Top Termination - Chassis, Panel Mount. RoHS: Compliant |
499 In Stock |
|
$31.5700 / $36.2800 | Buy Now |
|
Master Electronics | Barrier Block - 12 Circuits - 24 Wire Entries - 0.562" (14.27mm) Pitch - 30A - 600V - 8 to 22 AWG - Screws Top Termination - Chassis, Panel Mount. RoHS: Compliant |
499 In Stock |
|
$31.5700 / $36.2800 | Buy Now |