Part Details for TB300-10ST by Eaton Corporation
Overview of TB300-10ST by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3210STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 30A 45Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for TB300-10ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB300-10ST
|
Avnet Americas | TERMINAL BLOCK - Bulk (Alt: TB300-10ST) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$27.8520 / $29.9620 | Buy Now |
DISTI #
504-TB300-10ST
|
Mouser Electronics | Barrier Terminal Blocks TERMINAL BLOCK RoHS: Compliant | 0 |
|
$27.1200 | Order Now |
DISTI #
69835375
|
Verical | Conn Barrier Strip 20 POS 10.5mm Screw ST Panel Mount 30A Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 15 |
|
$35.5803 / $60.1631 | Buy Now |