Part Details for TB300-06BSL1 by Eaton Corporation
Overview of TB300-06BSL1 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB300-06BSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB300-06BSL1
|
Avnet Americas | TB300 SERIES TERMINAL BLOCK - Bulk (Alt: TB300-06BSL1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-TB300-06BSL1
|
Mouser Electronics | Barrier Terminal Blocks TERMINAL BLOCK RoHS: Compliant | 0 |
|
$6.0900 / $8.2600 | Order Now |
Part Details for TB300-06BSL1
TB300-06BSL1 CAD Models
TB300-06BSL1 Part Data Attributes
|
TB300-06BSL1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB300-06BSL1
Eaton Corporation
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 8 AWG |
Alternate Parts for TB300-06BSL1
This table gives cross-reference parts and alternative options found for TB300-06BSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB300-06BSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB300-06BSL3 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB300-06BSL1 vs TB300-06BSL3 |
TB300-0600L3 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB300-06BSL1 vs TB300-0600L3 |
TB300-06BSL6 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB300-06BSL1 vs TB300-06BSL6 |
TB300-06STL5 | 30 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB300-06BSL1 vs TB300-06STL5 |
TB300-06BL4 | 30 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB300-06BSL1 vs TB300-06BL4 |
TB300-06STRL1 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Cooper Industries | TB300-06BSL1 vs TB300-06STRL1 |
TB300-06PL6 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB300-06BSL1 vs TB300-06PL6 |
TB300-06BL6 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB300-06BSL1 vs TB300-06BL6 |
TB300-06SPL5 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB300-06BSL1 vs TB300-06SPL5 |
TB300-06PL6 | 30 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB300-06BSL1 vs TB300-06PL6 |