Part Details for TB300-05ST by Eaton Bussmann
Overview of TB300-05ST by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ505STL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -50A 22Mohm LDPAK(S)-(1)/To-263 | |
10127721-105STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-205STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for TB300-05ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5957
|
Newark | Terminal Block |Eaton Bussmann TB300-05ST RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $16.9900 | Buy Now |
DISTI #
TB300-05ST-ND
|
DigiKey | TERMINAL BLOCK Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8796 | Buy Now |
DISTI #
71461245
|
RS | Terminal Block, Double Row, 5 Pole, #8-32 Screw Size, Stainless Steel, 600V, 30A | Bussmann by Eaton TB300-05ST RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7400 | RFQ |
DISTI #
000000000003494031
|
Sager | Barrier Terminal Blocks TERMINAL BLOCK Min Qty: 50 | 0 |
|
$13.1900 / $14.0700 | Buy Now |