Terminal Blocks
TB300-04BQC1
Description: TERMINAL BLOCK

Overview of TB300-04BQC1 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TB300-04BQC1 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TB300-04BQC1
Avnet Americas TERMINAL BLOCK - Bulk (Alt: TB300-04BQC1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
  • 50 $14.4272
  • 100 $14.2240
  • 200 $13.8176
  • 300 $13.6144
  • 400 $13.4112
  • 500 $13.2080
  • 5,000 $13.0048
$13.0048 / $14.4272 Buy Now
DISTI # 504-TB300-04BQC1
Mouser Electronics Barrier Terminal Blocks TERMINAL BLOCK RoHS: Compliant 0
  • 50 $13.3800
$13.3800 Order Now

CAD Models for TB300-04BQC1 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB300-04BQC1 by Eaton Corporation

TB300-04BQC1
Eaton Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Eaton
Additional Feature
STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method
SCREW
Mounting Type
PANEL
Number of Decks
1
Number of Rows
2
Number of Ways
4
Rated Current
30 A
Rated Voltage
600 V
Safety Approval
CE; CSA; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
8.37 mm2
Wire Gauge
8 AWG
Want to compare parts?
  1. TB300-04BQC1
    Eaton Corporation
    TERMINAL BLOCK
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB300-04BQC1 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB300-04BQC1 by Eaton Corporation

Select Manufacturer
Which Manufacturer of TB300-04BQC1 would you like to use for your alert(s)?
  • Please alert me when TB300-04BQC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB300-04BQC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB300-04BQC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB300-04BQC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB300-04BQC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB300-04BQC1 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: