There are no models available for this part yet.
Overview of TB300-02 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TB300-02 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TB300-02
|
Avnet Americas | Conn Barrier Strip 4 POS 14.2mm Screw Panel Mount 30A - Bulk (Alt: TB300-02) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.5856 / $2.8684 | Buy Now | |
DISTI #
504-TB300-02
|
Mouser Electronics | Barrier Terminal Blocks TB300-02 RoHS: Compliant | 0 |
|
$2.4400 / $4.2700 | Order Now | |
DISTI #
69089665
|
Verical | Conn Barrier Strip 4 POS 14.2mm Screw ST Panel Mount 30A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2324 | Americas - 400 |
|
$3.5880 / $4.1730 | Buy Now | |
DISTI #
TB300-02
|
TTI | Barrier Terminal Blocks TB300-02 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.4600 / $2.7700 | Buy Now |
CAD Models for TB300-02 by Eaton Corporation
Part Data Attributes for TB300-02 by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
94V-0, THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
2
|
Number of Ways
|
4
|
Rated Current
|
30 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
CSA; CE; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
6 AWG
|
Related Parts for TB300-02
-
102102-2Terminals and Terminal Blocks
-
SEAM-50-11.0-S-04-2-A-K-TRHeaders and Edge Type Connectors
-
1318696-6Assembly Items
-
SZNUP3105LT1GTransient Suppressors
-
KLNR040Electric Fuses
-
53CAA-E28-D15LVariable Resistors
-
TNY253PNSwitching Regulator or Controllers
-
BSS138Small Signal Field-Effect Transistors
-
L78L33ACD13TRLinear Regulator ICs