-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio IC, Power Amp IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB2941HQ-ND
|
DigiKey | IC AMP CLASS AB QUAD 49W 25HZIP Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TB2941HQ
|
Avnet Americas | Audio power amplifier, VCC=8 to 18V, Topr=-40 to 85degC - Trays (Alt: TB2941HQ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$2.7520 / $3.2895 | Buy Now |
DISTI #
757-TB2941HQ
|
Mouser Electronics | Audio Amplifiers 4 CHANNEL AUDIO PWR AMP IC RoHS: Compliant | 0 |
|
$2.8800 / $5.7500 | Order Now |
DISTI #
TB2941HQ
|
TTI | Audio Amplifiers 4 CHANNEL AUDIO PWR AMP IC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
TB2941HQ
|
Avnet Americas | Audio power amplifier, VCC=8 to 18V, Topr=-40 to 85degC - Trays (Alt: TB2941HQ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$2.7520 / $3.2895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB2941HQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB2941HQ
Toshiba America Electronic Components
Audio IC, Power Amp IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | HZIP-25 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.015% | |
JESD-30 Code | R-XZFM-T25 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 73 W | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |