-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 46 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM12, 1.78 MM PITCH, PLASTIC, HZIP-12, Audio/Video Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB2922HQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB2922HQ
Toshiba America Electronic Components
IC 46 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM12, 1.78 MM PITCH, PLASTIC, HZIP-12, Audio/Video Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP12,.08,.08,70TB | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Toshiba | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T12 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 46 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP12,.08,.08,70TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TB2922HQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB2922HQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9741ETN+D | 12W+12W, Low-EMI, Spread-Spectrum, Stereo, Class D Amplifier, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | TB2922HQ vs MAX9741ETN+D |
MAX9741ETN+D | Audio Amplifier, 12W, 2 Channel(s), 1 Func, BICMOS, TQFN-56 | Maxim Integrated Products | TB2922HQ vs MAX9741ETN+D |
MAX9741ETN+TD | Audio Amplifier, 12W, 2 Channel(s), 1 Func, BICMOS, TQFN-56 | Maxim Integrated Products | TB2922HQ vs MAX9741ETN+TD |
MAX9741ETN+ | Audio Amplifier, 12W, 2 Channel(s), 1 Func, BICMOS, 8 X 8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WLLD-5, TQFN-56 | Maxim Integrated Products | TB2922HQ vs MAX9741ETN+ |