Part Details for TB2912HQ by Toshiba America Electronic Components
Overview of TB2912HQ by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB2912HQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for TB2912HQ
TB2912HQ CAD Models
TB2912HQ Part Data Attributes:
|
TB2912HQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB2912HQ
Toshiba America Electronic Components
IC 27 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP25,.16,.16,40 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATES WITH 9V TO 16V SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T25 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 27 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TB2912HQ
This table gives cross-reference parts and alternative options found for TB2912HQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB2912HQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA8262H | IC 28 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TB2912HQ vs TA8262H |
TA8272H | IC 28 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TB2912HQ vs TA8272H |
LA47501 | Audio Amplifier, 29W, 4 Channel(s), 1 Func, PZFM25, HZIP-25 | SANYO Electric Co Ltd | TB2912HQ vs LA47501 |
TA8271HQ | IC 24 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TB2912HQ vs TA8271HQ |
TA8251AHQ | IC 21 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1.27 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TB2912HQ vs TA8251AHQ |
LA4741 | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, PZFM23, SIP-23 | SANYO Electric Co Ltd | TB2912HQ vs LA4741 |
TA8271H | IC 24 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TB2912HQ vs TA8271H |