Part Details for TB2901HQ by Toshiba America Electronic Components
Results Overview of TB2901HQ by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB2901HQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AUDIO AMPLIFIER, 29W, 4 CHANNEL(S), 1 FUNC, BICMOS, PZFM25 | 330 |
|
$1.4400 / $3.6000 | Buy Now |
Part Details for TB2901HQ
TB2901HQ CAD Models
TB2901HQ Part Data Attributes
|
TB2901HQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB2901HQ
Toshiba America Electronic Components
IC 29 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP25,.16,.16,40 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZIP-T25 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 29 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG |
TB2901HQ Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
Implement a heat sink or a thermal management system, and ensure the device is operated within the recommended temperature range (TJ = -40°C to 150°C).
-
The maximum allowed voltage on the input pins is 5.5V, exceeding which may cause damage to the device.
-
Yes, the TB2901HQ is suitable for high-frequency switching applications up to 100 kHz, but ensure proper PCB layout and decoupling to minimize EMI and noise.
-
Implement ESD protection measures such as TVS diodes, ESD protection ICs, or ESD-resistant capacitors to prevent damage from electrostatic discharge.