Part Details for TB250N014 by JEDEC
Overview of TB250N014 by JEDEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB250N014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015669
|
RS | Industrial Control Transformer, 250KVA 240X480 - 120X240 | Acme Electric Corporation TB250N014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$127.3800 / $144.7500 | Buy Now |
|
Onlinecomponents.com | Industrial Control Transformer - 250VA 50/60 Hz - 240 X 480V Primary - 120 X 240V Secondary - 4.64 x 4.5 x 4.04 inches RoHS: Compliant | 0 |
|
$103.6000 / $131.3700 | Buy Now |