There are no models available for this part yet.
Overview of TB24 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AI-FN-33VTB24.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for TB24 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Quick Connect Terminal M 25.04mm RoHS: Compliant |
500 In Stock |
|
$0.1788 / $0.2660 | Buy Now | ||
Master Electronics | Quick Connect Terminal M 25.04mm RoHS: Compliant |
500 In Stock |
|
$0.1788 / $0.2660 | Buy Now |