Part Details for TB200HB-30 by Eaton Corporation
Overview of TB200HB-30 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200HB-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB200HB-30
|
Avnet Americas | Conn Barrier Strip 60 POS 11.1mm Screw Panel Mount 30A - Bulk (Alt: TB200HB-30) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$32.4720 / $34.9320 | Buy Now |
DISTI #
504-TB200HB-30
|
Mouser Electronics | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant | 25 |
|
$31.4900 / $36.7000 | Buy Now |
DISTI #
TB200HB-30
|
TTI | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$30.8700 / $31.4900 | Buy Now |
Part Details for TB200HB-30
TB200HB-30 CAD Models
TB200HB-30 Part Data Attributes
|
TB200HB-30
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB200HB-30
Eaton Corporation
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 60 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |