Part Details for TB200HB-08SP by Eaton Bussmann
Overview of TB200HB-08SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200HB-08SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6135
|
Newark | Barrier Block |Eaton Bussmann TB200HB-08SP Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1700 / $18.5500 | Buy Now |
DISTI #
TB200HB-08SP-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.437" Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5912 | Buy Now |
DISTI #
70149733
|
RS | Conn, Term Strip, Barrier, 8, 8.97 mm, 22-12 AWG, Black, 20 A, 600 V (Max) | Bussmann by Eaton TB200HB-08SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 92 |
|
$10.4000 | Buy Now |
DISTI #
000000000001158304
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$14.4000 / $15.3600 | Buy Now |