Part Details for TB200HB-08 by Eaton Corporation
Results Overview of TB200HB-08 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB200HB-08 Information
TB200HB-08 by Eaton Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for TB200HB-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB200HB-08
|
Avnet Americas | Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 30A - Bulk (Alt: TB200HB-08) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$7.8720 / $8.3790 | Buy Now |
DISTI #
504-TB200HB-08
|
Mouser Electronics | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant | 32 |
|
$8.7200 / $12.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.4200 / $8.5700 | Buy Now |
DISTI #
84938330
|
Verical | Conn Barrier Strip 16 POS 11.1mm Panel Mount 30A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2434 | Americas - 70 |
|
$11.0630 / $15.6780 | Buy Now |
Part Details for TB200HB-08
TB200HB-08 CAD Models
TB200HB-08 Part Data Attributes
|
TB200HB-08
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB200HB-08
Eaton Corporation
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |