Part Details for TB200HB-06L1L2QC4 by Eaton Bussmann
Overview of TB200HB-06L1L2QC4 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200HB-06L1L2QC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB200HB-06L1L2QC4-ND
|
DigiKey | TERMINAL BLOCK Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9680 | Buy Now |
DISTI #
71462609
|
RS | Terminal Block, High Barrier, Double Row, 6P, #6-32 Screw, L1&L2 Marking, QC, 300V, 30A | Bussmann by Eaton TB200HB-06L1L2QC4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9800 / $17.4700 | RFQ |
DISTI #
000000000003493939
|
Sager | Barrier Terminal Blocks DOUBLE ROW TERM BLCK Min Qty: 50 | 0 |
|
$13.2800 / $14.1600 | Buy Now |