Part Details for TB200HB-05 by Eaton Corporation
Overview of TB200HB-05 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200HB-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB200HB-05
|
Avnet Americas | Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 30A - Bulk (Alt: TB200HB-05) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.4120 / $5.8220 | Buy Now |
DISTI #
504-TB200HB-05
|
Mouser Electronics | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant | 46 |
|
$4.9200 / $7.4900 | Buy Now |
DISTI #
68777958
|
Verical | Conn Barrier Strip 10 POS 11.1mm Panel Mount 30A Min Qty: 10 Package Multiple: 5 Date Code: 2323 | Americas - 40 |
|
$7.0980 / $9.7630 | Buy Now |
DISTI #
TB200HB-05
|
TTI | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$5.0000 / $5.6300 | Buy Now |
Part Details for TB200HB-05
TB200HB-05 CAD Models
TB200HB-05 Part Data Attributes
|
TB200HB-05
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB200HB-05
Eaton Corporation
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |