Part Details for TB200-10 by Eaton Bussmann
Overview of TB200-10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB200-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5632
|
Newark | Barrier Block |Eaton Bussmann TB200-10 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4800 / $12.4000 | Buy Now |
DISTI #
TB200-10-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.437" Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2688 | Buy Now |
DISTI #
71462192
|
RS | Terminal Block, Double Row, 10 Pole, #6-32 Screw Size, 300V, 30A | Bussmann by Eaton TB200-10 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9200 / $14.1700 | RFQ |
DISTI #
000000000001189472
|
Sager | Barrier Terminal Blocks TB200-10 Min Qty: 50 | 0 |
|
$9.6300 / $10.2700 | Buy Now |