Part Details for TB200-06B by Eaton Bussmann
Overview of TB200-06B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5146ACCFK033JTB20.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5346AI-FN-33VTB20.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5346AE-FQ033ITB20.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for TB200-06B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6102
|
Newark | Double Barrier Terminal Block - 6 Pole |Eaton Bussmann TB200-06B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3900 / $20.3100 | Buy Now |
DISTI #
TB200-06B-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.437" Min Qty: 50 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7254 | Buy Now |
DISTI #
71462040
|
RS | Terminal Block, Double Row, 6 Pole, #6-32 Screw Size, Brass/Nickel Plated, 300V, 30A | Bussmann by Eaton TB200-06B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8500 / $22.6600 | RFQ |
DISTI #
000000000003493836
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$14.0300 / $14.9600 | Buy Now |