There are no models available for this part yet.
Overview of TB120 by Reliance Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5347AE-FQ025ITB120.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5346AE-FQ025JTB12.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5346AE-FQ025ITB12.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |