Part Details for TB1147D4722-007 by TE Connectivity
Overview of TB1147D4722-007 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB1147D4722-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8961
|
Newark | Cable, 4P Spe M8 Hybrid Plug-Plug, 10M, Connector Type A:M8 Plug, Connector Type B:M8 Plug, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Rpc Series Rohs Compliant: Yes |Amp Te Connectivity TB1147D4722-007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$98.2200 | Buy Now |
DISTI #
17-TB1147D4722-007-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 32.8' Min Qty: 1 Lead time: 27 Weeks Container: Box |
5 In Stock |
|
$107.9230 / $119.7300 | Buy Now |
DISTI #
TB1147D4722-007
|
Avnet Americas | Cable Assembly PUR 10m 22AWG to 18WG 4Position M8 Circular to 4Position M8 Circular Plug-Plug - Bulk (Alt: TB1147D4722-007) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$98.5064 / $118.5416 | Buy Now |
DISTI #
32AK8961
|
Avnet Americas | Cable Assembly PUR 10m 22AWG to 18WG 4Position M8 Circular to 4Position M8 Circular Plug-Plug - Bulk (Alt: 32AK8961) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$144.7000 / $153.5600 | Buy Now |
DISTI #
571-TB1147D4722-007
|
Mouser Electronics | Sensor Cables / Actuator Cables SPE T1 M8 Hybrid IP67 cable assembly,male straight, double end, cable length 10m RoHS: Compliant | 8 |
|
$139.1300 / $147.6500 | Buy Now |
DISTI #
V99:2348_26802354
|
Arrow Electronics | Cable Assembly Circular Sensor/Actuator 10m 18AWG/22AWG M8 Circular to M8 Circular (2Power/2Signal) to (2Power/2Signal) POS M-M Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2227 | Americas - 5 |
|
$99.9200 | Buy Now |
|
Future Electronics | RPC-M8-MS-MS-4CON-P-10SH RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$109.1200 / $114.5700 | Buy Now |
DISTI #
AMPTB1147D4722-007
|
Heilind Electronics | SPE CBL ASY,M8 MALE,10M L DBL END STRT,HYBRD | Americas - 3 in Stock |
|
$122.7647 / $128.4308 | Buy Now |
|
Onlinecomponents.com | RPC-M8-MS-MS-4CON-P-10SH | 0 |
|
$106.2200 / $137.2000 | Buy Now |
DISTI #
62389284
|
Verical | Cable Assembly Circular Sensor/Actuator 10m 18AWG/22AWG M8 Circular to M8 Circular (2Power/2Signal) to (2Power/2Signal) POS M-M Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 5 |
|
$99.9200 | Buy Now |
Part Details for TB1147D4722-007
TB1147D4722-007 CAD Models
TB1147D4722-007 Part Data Attributes:
|
TB1147D4722-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TB1147D4722-007
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 4 |