Part Details for TB1141D4722-005 by TE Connectivity
Overview of TB1141D4722-005 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TB1141D4722-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8955
|
Newark | Cable, 4P Spe M8 Hybrid Plug-Free, 5M, Connector Type A:M8 Plug, Connector Type B:-, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Rpc Series Rohs Compliant: Yes |Amp Te Connectivity TB1141D4722-005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$66.2300 | Buy Now |
DISTI #
17-TB1141D4722-005-ND
|
DigiKey | CBL CIRC 4POS MALE 16.4' Min Qty: 1 Lead time: 27 Weeks Container: Box |
11 In Stock |
|
$55.2202 / $61.7400 | Buy Now |
DISTI #
TB1141D4722-005
|
Avnet Americas | Cable Assembly 5m 4 Position M12 Pigtail Plug to Free End - Bag (Alt: TB1141D4722-005) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$50.7990 / $61.1310 | Buy Now |
DISTI #
32AK8955
|
Avnet Americas | Cable Assembly 5m 4 Position M12 Pigtail Plug to Free End - Bulk (Alt: 32AK8955) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$74.6200 / $81.5200 | Buy Now |
DISTI #
571-TB1141D4722-005
|
Mouser Electronics | Sensor Cables / Actuator Cables SPE T1 M8 Hybrid IP67 cable assembly,male straight, single end, cable length 5m RoHS: Compliant | 19 |
|
$57.8200 / $73.9100 | Buy Now |
DISTI #
V99:2348_26802348
|
Arrow Electronics | Cable Assembly Circular Sensor/Actuator 5m 18AWG/22AWG M8 Circular 2Power/2Signal POS M Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2230 | Americas - 15 |
|
$51.5300 | Buy Now |
DISTI #
73398113
|
RS | M8 Cable Assembly, 4 Position, M8 Plug and Pigtail, Single ended, 5m Length | TE Connectivity TB1141D4722-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 15 |
|
$57.1100 / $61.7400 | Buy Now |
|
Future Electronics | RPC-M8-MS-4CON-P-5.0SH RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$55.4500 / $58.2200 | Buy Now |
DISTI #
AMPTB1141D4722-005
|
Heilind Electronics | SPE CBL ASY,M8 MALE,5.0M L SNGL END STRT,HYBRD | Americas - 11 in Stock |
|
$61.3881 / $65.2273 | Buy Now |
|
Onlinecomponents.com | RPC-M8-MS-4CON-P-5.0SH | 0 |
|
$55.3700 / $80.7200 | Buy Now |
Part Details for TB1141D4722-005
TB1141D4722-005 CAD Models
TB1141D4722-005 Part Data Attributes:
|
TB1141D4722-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TB1141D4722-005
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 4 |