Part Details for TB100-17SP by Eaton Corporation
Overview of TB100-17SP by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20117SP#U0 | Renesas Electronics Corporation | ICs for PFC Power Supply | |
R2A20117SP#W0 | Renesas Electronics Corporation | ICs for PFC Power Supply | |
SIT5346AECFQ-25VTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for TB100-17SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB100-17SP
|
Avnet Americas | Conn Barrier Strip 34 POS 9.5mm Screw Panel Mount 20A - Bulk (Alt: TB100-17SP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$30.2464 / $33.5546 | Buy Now |
DISTI #
504-TB100-17SP
|
Mouser Electronics | Barrier Terminal Blocks BARRIER BLOCK RoHS: Compliant | 29 |
|
$29.5300 / $31.5600 | Buy Now |
DISTI #
67549764
|
Verical | Conn Barrier Strip 34 POS 9.5mm Screw Panel Mount 20A Min Qty: 2 Package Multiple: 1 Date Code: 2222 | Americas - 48 |
|
$33.0810 / $39.9875 | Buy Now |
Part Details for TB100-17SP
TB100-17SP CAD Models
TB100-17SP Part Data Attributes
|
TB100-17SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB100-17SP
Eaton Corporation
CONN BARRIER STRP 17CIRC 0.375"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 17 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |