Part Details for TB100-13SP by Eaton Bussmann
Overview of TB100-13SP by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20113SP#U0 | Renesas Electronics Corporation | ICs for PFC Power Supply | |
R2A20113SP#W0 | Renesas Electronics Corporation | ICs for PFC Power Supply, SOP, /Embossed Tape | |
SIT5346AECFQ-25VTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for TB100-13SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB100-13SP-ND
|
DigiKey | BARRIER BLOCK Min Qty: 50 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3336 | Buy Now |
DISTI #
71461573
|
RS | Terminal Block, Double Row, 13 Pole, #6-32 Screw Size, Steel/Zinc Plated, 250V, 20A | Bussmann by Eaton TB100-13SP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7800 / $29.7300 | RFQ |
DISTI #
000000000003493756
|
Sager | Barrier Terminal Blocks BARRIER BLOCK Min Qty: 50 | 0 |
|
$22.5900 / $23.3200 | Buy Now |