Part Details for TB100-12 by Eaton Corporation
Results Overview of TB100-12 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB100-12 Information
TB100-12 by Eaton Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for TB100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB100-12
|
Avnet Americas | Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A - Bulk (Alt: TB100-12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$11.1804 / $11.9196 | Buy Now |
DISTI #
504-TB100-12
|
Mouser Electronics | Barrier Terminal Blocks TERMINAL CONNECTOR BLOCK RoHS: Compliant | 72 |
|
$11.0900 / $14.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$11.8500 / $12.0000 | Buy Now |
DISTI #
70318916
|
Verical | Conn Barrier Strip 24 POS 9.5mm Panel Mount 30A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2322 | Americas - 55 |
|
$13.0520 / $16.4970 | Buy Now |