Part Details for TB100-10BL1 by Eaton Bussmann
Overview of TB100-10BL1 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS710BL-1A-E3-A | Renesas Electronics Corporation | Low On-state Resistance, , / | |
PS710BL-1A-A | Renesas Electronics Corporation | Low On-state Resistance, , / | |
SIT5346AECFQ-25VTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for TB100-10BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5774
|
Newark | Terminal Block |Eaton Bussmann TB100-10BL1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7400 / $34.3000 | Buy Now |
DISTI #
TB100-10BL1-ND
|
DigiKey | TERMINAL BLOCK Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3750 | Buy Now |
DISTI #
71461480
|
RS | Terminal Block, Double Row, 10 Pole, #6-32 Screw Size, L1 Marking, 250V, 20A | Bussmann by Eaton TB100-10BL1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3900 / $31.9500 | RFQ |
DISTI #
000000000003493737
|
Sager | Barrier Terminal Blocks TERMINAL BLOCK Min Qty: 50 | 0 |
|
$26.6300 / $27.4800 | Buy Now |