There are no models available for this part yet.
Overview of TB100-06L1 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9506L1-AX | Renesas Electronics Corporation | 0.6 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler | |
72V06L15J | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 3.3V | |
7006L15J | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM |
Price & Stock for TB100-06L1 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R5760
|
Newark | Terminal Block |Eaton Bussmann TB100-06L1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $9.1400 | Buy Now | |
DISTI #
TB100-06L1-ND
|
DigiKey | TERMINAL BLOCK Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3320 | Buy Now | |
DISTI #
71461345
|
RS | Terminal Block, Double Row, 6 Pole, #6-32 Screw Size, L1 Marking, 250V, 20A | Bussmann by Eaton TB100-06L1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4600 / $12.0900 | RFQ | |
DISTI #
000000000003493716
|
Sager | Barrier Terminal Blocks TERMINAL BLOCK Min Qty: 50 | 0 |
|
$7.7300 / $8.5800 | Buy Now |